Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-171196-0
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 105 °C
6 POS MATE-N-LOK S
Product Highlights:
- Connector
- Not Preloaded
- Connector Style = Plug
- Accepts Contact Gender = Pin
- Row-to-Row Spacing = 6.09 mm
Search Keywords:
11711960
IN STOCK:
2,300
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
625
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.7058
$17.645
100
$0.5485
$54.850
250
$0.5222
$130.550
625
$0.5113
$319.563
1,250
$0.5062
$632.750
1,875
$0.5011
$939.563
2,500
+
$0.4961
$1,240.250
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
324464
Butt Splice - Inline - Individual Openings - 2 Wire Entries - 350MCM (kcmil) - Non-Insulat...
770075-1
Connector Housing - Free Hanging - Commercial 0.093" Series - Receptacle - 4 Positions - 5...
926299-3
5P UN-MNL STECKGEH
5-1971772-4
PTL 1X4 CAP PANEL MT HITEMP KEY A LGR