Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1718484-2
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Box
Type:
Carrier
Dimension:
45.2 x 27 mm
Operating Temperature:
N/A
CARRIER FOR RECEPTACLE INSERTS
Search Keywords:
117184842
IN STOCK:
1,165
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.934
$29.340
100
$2.143
$214.300
250
$2.089
$522.250
900
$2.068
$1,861.200
1,800
$2.029
$3,652.200
2,700
$1.873
$5,057.100
5,400
$1.717
$9,271.800
8,100
+
$1.700
$13,770.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-66361-3
Pin Contact - Tin Crimp - 14-18 AWG - Stamped.
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µi...
174429-1
PL 250 HOUSING RECEPTACLE
PMNF2-3F-C
Fork Terminal, 1.5 - 2.5mm² wire range, M3 stud size, nylon barrel insulated, funnel entry...
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.