help desk software
DATA SHEET

1-1718491-1

TE Connectivity / AMP Brand

1.5/2.8MMTAB HSG 25POS ASSY .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1718491-1
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
330
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
25
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
1.5/2.8MMTAB HSG 25POS ASSY
Product Highlights:
  • Housing
  • Tab
  • MCP Series
  • Hybrid
  • 25 Positions
Search Keywords:
117184911
IN STOCK: 625
Can Ship immediately
Manufacturer Stock:
658   can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.062
$30.620
100
$2.734
$273.400
330
$2.431
$802.230
660
$2.132
$1,407.120
1,320
$2.039
$2,691.480
2,640
$1.981
$5,229.840
5,280
$1.824
$9,630.720
7,590 +
$1.806
$13,707.540
Tools/3D Models