help desk software
DATA SHEET

1-172157-2

TE Connectivity / AMP Brand

2CIR MINI U-M-N-L CAP RED .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-172157-2
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9.5/Contact A
Operating Temperature:
-20 to 105 °C
2CIR MINI U-M-N-L CAP RED
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK
  • Number of Circuits = 2
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords:
11721572
IN STOCK: 224
Ships today, if you order in
You may purchase in-stock quantity up to 224
MOQ for In Stock Qty:
500
Available in less than min:
224
MOQ for out of Stock Qty:
4000
Multiple:
500
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5489
$0.549
500
$0.4990
$249.500
1,000
$0.4441
$444.100
2,500
$0.4156
$1,039.000
4,000
$0.4094
$1,637.600
8,000
$0.4032
$3,225.600
12,000
$0.3972
$4,766.400
16,000 +
$0.3912
$6,259.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models