Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-172165-9
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9.5/Contact A
Operating Temperature:
-20 to 105 °C
The TE Connectivity / AMP Brand part 1-172165-9 is a compact and versatile 2 circuit mini U-M-N-L plug in black color. It is designed to provide reliable and secure connections in various electrical applications. With its durable construction and compact design, this plug is a perfect choice for space-constrained installations. The black color adds a sleek and professional look to any project. Trust TE Connectivity / AMP Brand for quality and performance.
Product Highlights:
- Housing
- Mini-Universal MATE-N-LOK
- Number of Circuits = 2
- 4.14 mm Centerline, Matrix
- In-Line Contact Layout
Search Keywords:
11721659
IN STOCK:
9,490
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5585
$27.925
500
$0.4182
$209.100
1,000
$0.3534
$353.400
3,000
$0.3415
$1,024.500
5,000
$0.3381
$1,690.500
8,000
$0.3347
$2,677.600
15,000
$0.3314
$4,971.000
25,000
+
$0.3280
$8,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides