help desk software
DATA SHEET

1-172166-2

TE Connectivity / AMP Brand

MINI-U-M-N-L 3P PLUG RED

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-172166-2
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
3
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9.5/Contact A
Operating Temperature:
-20 to 105 °C
MINI-U-M-N-L 3P PLUG RED
Search Keywords:
11721662
IN STOCK: 5,776
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
4500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4616
$23.080
1,000
$0.4052
$405.200
2,500
$0.3974
$993.500
4,500
$0.3914
$1,761.300
9,000
$0.3856
$3,470.400
13,500
$0.3798
$5,127.300
18,000 +
$0.3741
$6,733.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models