help desk software
DATA SHEET

1-172233-9

TE Connectivity / AMP Brand

Rectangular Power Connector - Housing - Receptacle - Wire-to-Wire / Wire-to-Panel - 2 Position - 0.163" (4.14mm) Pitch - Crimp Termination - Black. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-172233-9
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9.5/Contact A
Operating Temperature:
N/A
The 1-172233-9 from TE Connectivity / AMP Brand is wire-to-wire / wire-to-panel power connector receptacle housing with 2 positions and 0.163" (4.14mm) pitch. The 1-172233-9 is black housing with locking ramp and crimp termination. Operating temperature range is from -20°C to 105°C.
Product Highlights:
  • Connector
  • Housing
  • Connector Style = Receptacle
  • Mini-Universal MATE-N-LOK
  • 4.14 mm Centerline
Search Keywords:
11722339
IN STOCK: 22,481
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6479
$32.395
500
$0.4528
$226.400
1,000
$0.4142
$414.200
3,000
$0.3930
$1,179.000
6,000
$0.3890
$2,334.000
9,000
$0.3852
$3,466.800
12,000 +
$0.3814
$4,576.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models