1-1734775-1
TE Connectivity / AMP BrandUSB Connector - USB Type A - USB 2.0 - Receptacle - 4 Positions - Through Hole Mount - Right Angle. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1734775-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
USB 2.0 Type A
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polybutylene Terephthalate
Number of Contacts:
4
Contact Plating:
Gold Over Palladium Nickel
Termination Method:
Solder
Operating Temperature:
N/A
Use the usb 2.0 type a 1-1734775-1 audio and video connector from TE Connectivity to make your application work properly. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over palladium nickel. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. 1-1734775-1 is housed in polybutylene terephthalate. The item will be shipped in tray orientation. This product is 7.32 mm long, 14.7 mm tall and 19.3 mm deep. Its 4 terminals use the solder termination method.
Search Keywords:
117347751
IN STOCK:
10,382
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3150
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.113
$27.825
1,000
$0.948
$948.000
2,500
$0.934
$2,335.000
3,150
$0.920
$2,898.000
6,300
$0.906
$5,707.800
9,450
$0.893
$8,438.850
12,600
+
$0.879
$11,075.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
794941-1
08P MINI UMNL CAP HSG
794407-1
Socket Contact Tin 16-20 AWG Crimp Stamped
93447-1003
Connector Accessories Wedge Lock Straight Nylon Green ML-XT™ Bag
DTM04-4P
Connector Housing - IP68 - DTM Series - Receptacle - 4 Ways - 4.2 mm - DTM Series Pin Cont...
DRB16-102SAE-L018
Conn Housing F 102 POS ST Cable Mount Black Package