1-1761606-5
TE Connectivity / AMP BrandWire-To-Board Connector - 2.54 mm - 50 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1761606-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The 1-1761606-5 AMP-LATCH ribbon cable PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH ribbon cable headers have military and centre polarization and feature ejector latches. The ejector latches enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors.
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 50
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords:
117616065
IN STOCK:
337
Ships today, if you order in
On Order:
1,259
can ship 12/12/24
Minimum Order:
7
Multiple:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
7
$9.92
$69.440
28
$5.44
$152.320
56
$5.38
$301.280
105
$5.33
$559.650
252
$5.28
$1,330.560
504
$5.22
$2,630.880
1,001
+
$5.17
$5,175.170
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models