help desk software
DATA SHEET

1-1761681-1

TE Connectivity / AMP Brand

IDC LOW PRO HDR 34P VERT HT BLACK

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1761681-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
34
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
IDC LOW PRO HDR 34P VERT HT BLACK
Search Keywords:
117616811
  Possible Replacement options available.  See Alternatives
IN STOCK: 735
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Multiple:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.73
$186.500
100
$3.33
$333.000
250
$3.28
$820.000
500
$3.23
$1,615.000
1,000
$2.71
$2,710.000
1,500
$2.67
$4,005.000
2,000 +
$2.63
$5,260.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models