Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1775099-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Number of Contacts:
24
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-55 to 105 °C
ATX PWR CONN 1 BDLK 24 POS
Search Keywords:
117750993
IN STOCK:
4,768
Can Ship immediately
Minimum Order:
80
Multiple:
80
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
80
$0.6617
$52.936
320
$0.6374
$203.968
1,040
$0.5687
$591.448
2,560
$0.5332
$1,364.992
5,040
$0.4977
$2,508.408
7,520
$0.4902
$3,686.304
10,000
$0.4829
$4,829.000
15,040
+
$0.4756
$7,153.024
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models