Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-178138-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
12/Contact A
Operating Temperature:
-55 to 105 °C
DYNAMIC 3200 HDR H 3P ASSY
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 3
- Mount = Board Mount
Search Keywords:
11781385
IN STOCK:
380
Can Ship immediately
On Order:
3,200
can ship 11/7/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
20
$1.44
$28.800
260
$1.27
$330.200
500
$1.11
$555.000
1,000
+
$1.09
$1,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States