Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-178315-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
5
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
3.81 DYNAMIC D3100S 5P CP H V
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 5
- Mount = Board Mount
Search Keywords:
11783155
IN STOCK:
5,457
Can Ship immediately
Minimum Order:
17
Multiple:
17
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
17
$1.484
$25.228
102
$1.041
$106.182
255
$1.029
$262.395
510
$1.024
$522.240
1,003
$1.019
$1,022.057
2,516
$1.014
$2,551.224
5,015
$1.009
$5,060.135
7,514
+
$1.004
$7,544.056
Please Note:
Item may be subject to tariff fee if shipping within the United States