Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-179276-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
M
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
DYNAMIC 3200 HDR ASSY 2P H
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 2
- Mount = Board Mount
Search Keywords:
11792765
IN STOCK:
643
Ships today, if you order in
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
1040
Multiple:
26
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
26
$1.210
$31.460
260
$1.030
$267.800
520
$0.844
$438.880
1,040
$0.821
$853.840
2,080
$0.809
$1,682.720
3,120
$0.797
$2,486.640
4,160
+
$0.784
$3,261.440
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models