help desk software
DATA SHEET

1-1825008-4

TE Connectivity / AMP Brand

DRW10RAE04=ROT DIP,R/A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1825008-4
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Body Orientation:
Right Angle
Actuator Style:
Wheel
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold Flash/Nickel
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
DRW10RAE04=ROT DIP,R/A
Product Highlights:
  • Rotary DIP
  • Number of Positions = 10
  • PCB Mount Style = Thru Hole
  • Actuator Style = Wheel
  • Not Sealed
Search Keywords:
118250084
  This product is discontinued, but still in stock
IN STOCK: 1,292
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.16
$50.800
25
$9.67
$241.750
50
$8.56
$428.000
100
$7.76
$776.000
128
$7.37
$943.360
255
$6.96
$1,774.800
383
$6.89
$2,638.870
510 +
$6.81
$3,473.100
Older Equivalent
DRW10RA04
DRW10RA04
VIEW PRODUCT
Tools/3D Models
Product Guides