help desk software
DATA SHEET

1-1825059-4

TE Connectivity / AMP Brand

ADF04SA04=DIP SWT,FLUSH,SMT-JL .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1825059-4
Alias/AKA:
ADF04SA04
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash
Terminal Pitch:
2.54 mm
ADF04SA04=DIP SWT,FLUSH,SMT-JL
Product Highlights:
  • Switch - Mechanical
  • Switch Type = DIP
  • PCB Mount Style = Surface Mount
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Slide
Search Keywords:
118250594
IN STOCK: 0
MOQ for out of Stock Qty:
2625
Multiple:
35
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,625
$1.465
$3,845.625
5,250
$0.776
$4,074.000
7,875
$0.546
$4,299.750
10,500 +
$0.535
$5,617.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models