1-1827875-0
TE Connectivity / Amp BrandConn Shrouded Header HDR 20 POS 2.5mm Solder ST Top Entry Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-1827875-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Shrouded Header
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
HDR
Pitch:
2.5 mm
Termination Method:
Solder
Number of Contacts:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-55 to 105 °C
Conn Shrouded Header HDR 20 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Product Highlights:
- Terminate To Printed Circuit Board
- Connector
- Connector Type = Header - Tab
- Contact Type = Tab
- 20 Positions
Search Keywords:
118278750
IN STOCK:
19
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
213
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$16.74
$83.700
50
$16.49
$824.500
100
$16.24
$1,624.000
213
$16.00
$3,408.000
425
$8.49
$3,608.250
638
$5.97
$3,808.860
850
+
$5.85
$4,972.500
Please Note:
Item may be subject to tariff fee if shipping within the United States