help desk software

1-1827876-4

TE Connectivity / Amp Brand

DYNAMIC 1200D HDR ASSY H 8PX BLACK GOL .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-1827876-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
8
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-55 to 105 °C
DYNAMIC 1200D HDR ASSY H 8PX BLACK GOL
Product Highlights:
  • Connector
  • Housing Gender = Header - Tab
  • Preloaded
  • Contact Gender = Tab
  • Applies To Printed Circuit Board
Search Keywords:
118278764
IN STOCK: 0
MOQ for out of Stock Qty:
370
Multiple:
37
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
370
$3.74
$1,383.800
740
$2.30
$1,702.000
1,110
$1.82
$2,020.200
1,480 +
$1.78
$2,634.400
Please Note: Item may be subject to tariff fee if shipping within the United States