help desk software
DATA SHEET

1-1838142-0

TE Connectivity / AMP Brand

Ring Tongue Terminal 16-22AWG 17.5mm 5.5mm Loose

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1838142-0
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Ring Tongue Terminal 16-22AWG 17.5mm 5.5mm Loose
Search Keywords:
118381420
  This product is discontinued, but still in stock
IN STOCK: 649
Ships today, if you order in
Minimum Order:
190
Enter Quantity
Quantity
Unit Price
Ext. Price
190
$0.1190
$22.610
250
$0.1184
$29.600
500 +
$0.0935
$46.750
RECOMMENDED REPLACEMENT
34142
34142
VIEW PRODUCT
Tools/3D Models
Product Guides