help desk software

1-1879131-3

TE Connectivity / Amp Brand

RN 0402 6K49 0.1% 10PPM CUT LENGTH

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-1879131-3
Alias/AKA:
RN73C1E6K49BTG
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Package Type:
Bag
Power Rating:
.063 W
Tolerance:
.1 %
Temperature Coefficient:
±10 ppm/°C
Voltage Rating:
25 V
RN 0402 6K49 0.1% 10PPM CUT LENGTH
Search Keywords:
118791313
IN STOCK: 250
Can Ship immediately
Manufacturer Stock:
500   can ship 7/22/24
Minimum Order:
25
Factory Lead-Time
10 Weeks can ship 9/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.145
$28.625
250
$0.942
$235.500
500
$0.903
$451.500
1,000
$0.879
$879.000
2,500
$0.800
$2,000.000
5,000
$0.728
$3,640.000
7,500
$0.717
$5,377.500
10,000 +
$0.706
$7,060.000