Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1879260-9
Alias/AKA:
RP73D2B3K09BTG
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Resistance Value:
3.09 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
0.1 %
Case Size:
1206
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Paper Tape and Reel
RP 2B 3K09 0.1% 15PPM CUT LENGTH
Search Keywords:
118792609
IN STOCK:
0
Minimum Order:
250
Multiple:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
250
$0.5428
$135.700
500
$0.5258
$262.900
1,000
$0.5023
$502.300
2,500
$0.4490
$1,122.500
5,000
$0.4125
$2,062.500
7,500
$0.4063
$3,047.250
10,000
$0.4002
$4,002.000
15,000
+
$0.3778
$5,667.000
Tools/3D Models
Product Guides