Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1904007-1
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Contact Form:
SPST-NO (1 Form A)
Coil Resistance:
85 Ohm
Coil Suppression:
680 Ohm
Life Cycle:
Discontinued & Replaced
The V23234B1001X004-EV-144 from TE Connectivity / P&B Brand is a 30A, 12VDC, mini ISO power relay. It's contacts has a current rating of 30A and a voltage rating of 12VDC. Contact features an SPST-NO arrangement, Silver-based material, and plug-in, quick connect terminal type. Coil's magnetic systems has a voltage rating of 12VDC and a coil suppresion resistance of 680 Ohms. The product has a dimension of 22 mm (0.866 in)L x 28.5 mm (1.122 in) x 16 mm (0.63 in) , and weighs 35 g (1.2 oz). Environmental category of protection is RT I – dustproof and IP54 degree of protection and ambient temperature of -40 to 125°C. V23234B1001X004-EV-144 typical applications include cross carline up to 35A. For example: rear window defogger, battery disconnection, power distribution (clamp 15).
Search Keywords:
119040071
This product is discontinued, but still in stock
IN STOCK:
1,400
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$13.22
$52.880
10
$9.37
$93.700
25
$7.55
$188.750
50
$6.93
$346.500
100
$6.72
$672.000
200
$6.54
$1,308.000
500
+
$6.36
$3,180.000
Product Guides