help desk software
DATA SHEET

1-1904027-1

TE Connectivity / AMP Brand

Automotive Relay - 24 VDC - 50 A - SPDT - Socket - Quick Connect.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1904027-1
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
120A (NO) / 45A (NC)
Coil Voltage:
24 VDC
Coil Current:
66.6 mA
Coil Resistance:
360 Ohm
Contact Material:
Silver
Must Operate Voltage:
14.4 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
7 ms
Seal:
Unsealed
Mounting:
Connector
Termination Style:
Quick Connect
Dimension:
28 x 33 x 53.2 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
Life Cycle:
Discontinued & Replaced
The 1-1904027-1 is mini relay B changeover 24V with maximum current rating 120(NO)/45(NC) A. Operating temperature range of this relay is from -40 to 125 °C.
Search Keywords:
119040271
  This product is discontinued, but still in stock
IN STOCK: 11,563
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.69
$83.450
25
$10.45
$261.250
50
$9.52
$476.000
200
$7.43
$1,486.000
400
$5.59
$2,236.000
600
$5.53
$3,318.000
1,000
$5.48
$5,480.000
2,600 +
$5.42
$14,092.000
Older Equivalent
V23234A1004X050-EV-100
V23234A1004X050-EV-100
VIEW PRODUCT
Tools/3D Models
Product Guides