1-201692-1
TE Connectivity / AMP BrandConnector Rectangular Plug Pin Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-201692-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Maximum Voltage Rating:
250,250 VDC|VAC
Operating Temperature:
-55 to 150 °C
The TE Connectivity / AMP Brand part 1-201692-1 is a high-quality rectangular plug pin contact connector. This connector offers reliable and secure connections, making it ideal for a wide range of applications. It features a durable construction and a pin contact design, ensuring long-lasting performance and excellent electrical conductivity. Whether used in automotive, industrial, or telecommunications applications, the TE Connectivity / AMP Brand part 1-201692-1 connector is a reliable choice for any project.
Product Highlights:
- Housing
- Number of Positions = 104
- Phenolic Housing Material
- Plug
- Connector Type = Standard
Search Keywords:
12016921
IN STOCK:
0
On Order:
100
can ship 12/26/24
40
can ship 2/19/25
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
1
$116.49
$116.490
5
$114.67
$573.350
10
$106.46
$1,064.600
25
$103.47
$2,586.750
50
$102.44
$5,122.000
75
$101.41
$7,605.750
100
+
$100.40
$10,040.000