1-2040537-1
TE Connectivity / AMP BrandINDUSTRIAL MINI I/O H-HDR ASSY DIP 2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2040537-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
Tray
Type:
Modular Jack
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
30 V
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued & Replaced
The TE Connectivity / AMP Brand part number 1-2040537-1 is an industrial mini I/O header assembly with 2 contacts. This DIP (dual in-line package) connector is designed for high-performance applications in industrial environments. With its compact size and rugged design, this connector is ideal for use in a variety of industrial applications where space is limited and reliability is essential. Trust TE Connectivity / AMP Brand for quality and performance in your industrial connectivity solutions.
Product Highlights:
- Connector
- Preloaded
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = Industrial Mini
Search Keywords:
120405371
This product is discontinued, but still in stock
IN STOCK:
430
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.318
$41.590
50
$5.813
$290.650
100
$5.318
$531.800
225
$5.153
$1,159.425
450
$4.996
$2,248.200
675
$4.946
$3,338.550
900
+
$4.897
$4,407.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides