Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
120521-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
650
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
0.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 110 °C
The TE Connectivity / AMP Brand part 120521-1 is a high-quality receptacle assembly designed for 1.0mm FH(IEEE1386) connectors. This reliable and durable component is an essential part for ensuring secure and efficient connections in a variety of applications. Whether it's for industrial equipment, data centers, or telecommunications systems, this receptacle assembly guarantees excellent performance and a stable connection. Trust TE Connectivity / AMP Brand part 120521-1 to deliver the reliability and functionality you need for your project.
Product Highlights:
- Receptacle
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 8.00 mm, 9.00 mm, 10.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords:
1205211
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3,265
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
975
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.681
$28.405
250
$4.267
$1,066.750
500
$4.224
$2,112.000
975
$4.181
$4,076.475
1,950
$4.098
$7,991.100
2,925
$4.057
$11,866.725
3,900
+
$3.888
$15,163.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
Accessories
5120525-1
1FHP,64,30A/S,S,N,S08
5120526-1
1FHP,64,30A/S,S,N,S09,11,14
5120527-1
1FHP,64,30A/S,S,N,S10,12,13,15
5120532-1
1FHP,64,30A/S,N,C,S08
120525-1
1FHP,64,30A/P,S,N,S08
120526-1
1FHP,64,30A/P,S,N,S09,11,14
120527-1
1FHP,64,30A/P,S,N,S10,12,13,15
5120533-1
Conn IEEE 1386 PL 64 POS 1mm Solder ST Top Entry SMD T/R
5120534-1
1FHP,64,30A/S,N,C,S10,12,13,15
5146888-1
1FHP,64,30A/S,S,C,S10,12,13,15
5146897-1
1FHP,64,30A/S,S,C,S08
5146898-1
1FHP,64,30A/S,S,C,S09,11,14
120532-1
1FHP,64,30A/P,N,C,S08
120533-1
1FHP,64,30A/P,N,C,S09,11,14
120534-1
1FHP,64,30A/P,N,C,S10,12,13,15
146888-1
1FHP,64,30A/P,S,C,S10,12,13,15
146897-1
1FHP,64,30A/P,S,C,S08
146898-1
1FHP,64,30A/P,S,C,S09,11,14
CUSTOMERS
ALSO BOUGHT
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
1053354-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Be...
1410140-1
Connector - MULTIGIG RT Series - 144 Contacts - 1.8 mm - Receptacle - Press Fit - 16 Rows.
1410964-1
MULTIGIG RT T2 .8" BP FULL CNT
59580-6