Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
120526-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
450
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
0.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 110 °C
1FHP,64,30A/P,S,N,S09,11,14
Product Highlights:
- Plug
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 9.00 mm, 11.00 mm, 14.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords:
1205261
IN STOCK:
395
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
900
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$14.68
$73.400
250
$14.46
$3,615.000
500
$14.24
$7,120.000
900
$14.03
$12,627.000
1,800
$7.17
$12,906.000
2,700
$4.88
$13,176.000
3,600
+
$4.78
$17,208.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5120521-1
1FHR,64,30A/S,S,N,S08,09,10
5120603-1
1FHR,64,30A/S,S,N,S11,12
5120524-1
1FHR,64,30A/S,S,N,S14,15
5120528-1
1FHR,64,30A/S,N,C,S08,09,10
5120529-1
1FHR,64,30A/S,N,C,S11,12
5120531-1
1FHR,64,30A/S,N,C,S14,15
5146893-1
1FHR,64,30A/S,S,C,S08,09,10
5146894-1
1FHR,64,30A/S,S,C,S11,12
5146896-1
1FHR,64,30A/S,S,C,S14,15
120521-1
1FHR,64,30A/P,S,N,S08,09,10
120603-1
1FHR,64,30A/P,S,N,S11,12
120524-1
1FHR,64,30A/P,S,N,S14,15
120528-1
1FHR,64,30A/P,N,C,S08,09,10
120529-1
1FHR,64,30A/P,N,C,S11,12
120531-1
1FHR,64,30A/P,N,C,S14,15
146893-1
1FHR,64,30A/P,S,C,S08,09,10
146894-1
1FHR,64,30A/P,S,C,S11,12
146896-1
1FHR,64,30A/P,S,C,S14,15