Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
120527-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
0.8/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 110 °C
1FHP,64,30A/P,S,N,S10,12,13,15
Product Highlights:
- Plug
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords:
1205271
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
507
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
800
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.630
$28.150
250
$4.341
$1,085.250
500
$4.297
$2,148.500
800
$4.254
$3,403.200
1,600
$4.212
$6,739.200
2,400
$4.170
$10,008.000
3,200
+
$4.128
$13,209.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5120521-1
1FHR,64,30A/S,S,N,S08,09,10
5120603-1
1FHR,64,30A/S,S,N,S11,12
5120523-1
1FHR,64,30A/S,S,N,S13
5120524-1
1FHR,64,30A/S,S,N,S14,15
5120528-1
1FHR,64,30A/S,N,C,S08,09,10
5120529-1
1FHR,64,30A/S,N,C,S11,12
5120530-1
1FHR,64,30A/S,N,C,S13
5120531-1
1FHR,64,30A/S,N,C,S14,15
5146893-1
1FHR,64,30A/S,S,C,S08,09,10
120521-1
1FHR,64,30A/P,S,N,S08,09,10
120523-1
1FHR,64,30A/P,S,N,S13
120524-1
1FHR,64,30A/P,S,N,S14,15
120528-1
1FHR,64,30A/P,N,C,S08,09,10
120529-1
1FHR,64,30A/P,N,C,S11,12
120530-1
1FHR,64,30A/P,N,C,S13
120531-1
1FHR,64,30A/P,N,C,S14,15
120603-1
1FHR,64,30A/P,S,N,S11,12
146893-1
1FHR,64,30A/P,S,C,S08,09,10
5146894-1
1FHR,64,30A/S,S,C,S11,12
5146895-1
1FHR,64,30A/S,S,C,S13
5146896-1
1FHR,64,30A/S,S,C,S14,15
146894-1
1FHR,64,30A/P,S,C,S11,12
146895-1
1FHR,64,30A/P,S,C,S13
146896-1
1FHR,64,30A/P,S,C,S14,15