Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
120527-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
84
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
1FHP,84,30A/P,S,N,S10,12,13,15
Product Highlights:
- Plug
- 1.00 mm Centerline
- Number of Positions = 84
- Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords:
1205272
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
800
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
800
$17.73
$14,184.000
1,600
$9.06
$14,496.000
2,400
$6.17
$14,808.000
3,200
+
$6.04
$19,328.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
5120521-2
1FHR,84,30A/S,S,N,S08,09,10
5120603-2
1FHR,84,30A/S,S,N,S11,12
5120523-2
1FHR,84,30A/S,S,N,S13
5120524-2
1FHR,84,30A/S,S,N,S14,15
5120528-2
1FHR,84,30A/S,N,C,S08,09,10
5120529-2
1FHR,84,30A/S,N,C,S11,12
5120530-2
1FHR,84,30A/S,N,C,S13
5120531-2
1FHR,84,30A/S,N,C,S14,15
5146893-2
1FHR,84,30A/S,S,C,S08,09,10
5146894-2
1FHR,84,30A/S,S,C,S11,12
5146895-2
1FHR,84,30A/S,S,C,S13
5146896-2
1FHR,84,30A/S,S,C,S14,15
120521-2
1FHR,84,30A/P,S,N,S08,09,10
120603-2
1FHR,84,30A/P,S,N,S11,12
120524-2
1FHR,84,30A/P,S,N,S14,15
120528-2
1FHR,84,30A/P,N,C,S08,09,10
120529-2
1FHR,84,30A/P,N,C,S11,12
120531-2
1FHR,84,30A/P,N,C,S14,15
146894-2
1FHR,84,30A/P,S,C,S11,12
146896-2
1FHR,84,30A/P,S,C,S14,15