1-206062-6
TE Connectivity / AMP BrandCircular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & Receptacles. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-206062-6
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Style:
Clamp
Body Material:
Thermoplastic
Color:
N/A
The 1-206062-6 from TE Connectivity is a cable clamp kit without cover. This cable clamp has a shell size of 11 and 8.36mm (0.329inch) maximum cable diameter. Cable clamp can be threaded directly onto plugs, receptacles or onto back shell extenders. It is used with CPC series connectors.
Product Highlights:
- Cable Clamp
- Shell Size = 11
- Body Style = Straight
- Cable Diameter (Max.) = 8.36 mm
- Thermoplastic Cable Clamp Material
Search Keywords:
12060626
IN STOCK:
11,625
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.80
$34.000
25
$4.86
$121.500
50
$4.73
$236.500
100
$4.66
$466.000
250
$4.59
$1,147.500
500
$4.52
$2,260.000
1,000
+
$4.45
$4,450.000
Tools/3D Models
Product Changes