1-206138-0
TE Connectivity / Amp BrandCircular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-206138-0
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Style:
Clamp
Body Material:
Thermoplastic
Color:
Black
The 1-206138-0 is a straight Cable Clamp for use with CPC series circular connector. UL94V-0-rated thermoplastic body. Zinc-plated with non-hexavalent chromate screw finish.
Product Highlights:
- Cable Clamp
- Shell Size = 23
- Body Style = Straight
- Cable Diameter (Max.) = 17.86 mm
- Thermoplastic Cable Clamp Material
Search Keywords:
12061380
IN STOCK:
1,192
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$8.29
$41.450
25
$4.58
$114.500
50
$4.54
$227.000
100
$3.80
$380.000
250
$3.76
$940.000
500
$3.72
$1,860.000
1,000
$3.69
$3,690.000
2,500
+
$3.62
$9,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![206150-1](https://www.masterelectronics.com/images/parts/largeimages/10316237.jpg)
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
![1-66360-4](https://mm.digikey.com/Volume0/opasdata/d220001/medias/images/902/66358-5.jpg)
1-66360-4
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact with 3...
![1-66399-0](https://www.masterelectronics.com/images/parts/largeimages/10191471.jpg)
1-66399-0
Power Contact - Socket - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 50.0µin (...
![206136-1](https://www.masterelectronics.com/images/parts/largeimages/10316221.jpg)
206136-1
CPC PLUG ASSEMBLY SIZE 23-7
![1-66400-0](https://www.masterelectronics.com/images/parts/largeimages/10191473.jpg)
1-66400-0
Contact - Multimate - Type III+ Series - Pin - Crimp - 20-24 AWG - Tin Plated Contacts.