help desk software
DATA SHEET

1-215309-0

TE Connectivity / AMP Brand

2X10P HV100 REC CON. TE, 8.5MM .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-215309-0
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Carton
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
2X10P HV100 REC CON. TE, 8.5MM
Product Highlights:
  • Connector
  • Connector Type = Connector - Receptacle
  • HV-100
  • 10 Positions
  • Number of Rows = Dual
Search Keywords:
12153090
IN STOCK: 1,728
Can Ship immediately
Minimum Order:
72
Multiple:
72
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
72
$1.487
$107.064
144
$1.472
$211.968
288
$1.457
$419.616
504
$1.442
$726.768
1,008
$1.366
$1,376.928
2,520
$1.352
$3,407.040
5,040
$1.210
$6,098.400
7,560 +
$1.198
$9,056.880
Tools/3D Models