Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2157480-1
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
E
Number of Contacts:
9
Contact Plating:
N/A
Operating Temperature:
-50 to 125 °C
AMPLIMITE IP67,SZ1, 109, 9 POS,IFS,PLUG
Search Keywords:
121574801
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
13
$251.99
$3,275.870
25
$138.74
$3,468.500
38
$96.35
$3,661.300
50
+
$94.42
$4,721.000
Tools/3D Models