Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2157480-2
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
AMPLIMITE IP67,SZ2, 109, 15 POS,IFS,PLUG
Search Keywords:
121574802
IN STOCK:
30
Can Ship immediately
MOQ for out of Stock Qty:
17
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$64.26
$64.260
5
$63.01
$315.050
10
$62.06
$620.600
17
$61.13
$1,039.210
34
$60.21
$2,047.140
51
$59.30
$3,024.300
68
+
$58.42
$3,972.560