1-2157480-3
TE Connectivity / AMP BrandConn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Individual
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2157480-3
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Cable Mount3516
Gender:
PIN3507
Termination Method:
Crimp3529
Shell Size:
33527
Number of Contacts:
25
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 125 °C
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Individual
Search Keywords:
121574803
IN STOCK:
0
MOQ for out of Stock Qty:
15
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
15
$148.58
$2,228.700
29
$81.37
$2,359.730
43
$57.93
$2,490.990
57
+
$56.77
$3,235.890
Tools/3D Models