1-215912-4
TE Connectivity / AMP BrandConn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-215912-4
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
30
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
12159124
This product is discontinued, but still in stock
IN STOCK:
28
Can Ship immediately
You may purchase in-stock quantity up to 28
Minimum Order:
30
Available in less than min:
28
Multiple:
30
Quantity
Unit Price
Ext. Price
1
$19.657
$19.657
30
$17.870
$536.100
60
$16.220
$973.200
120
$15.470
$1,856.400
240
$15.240
$3,657.600
270
$15.010
$4,052.700
540
$14.780
$7,981.200
810
$14.570
$11,801.700
1,080
+
$14.340
$15,487.200
Product Guides