help desk software
DATA SHEET

1-2178710-6

TE Connectivity / AMP Brand

Conn Socket Strip SKT 16 POS 1.27mm Solder ST Thru-Hole T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2178710-6
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
16
Maximum Voltage Rating:
100,100 VDC|VAC
Maximum Current Rating:
1.4/Contact A
Termination Method:
Solder
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
Conn Socket Strip SKT 16 POS 1.27mm Solder ST Thru-Hole T/R
Search Keywords:
121787106
  This product is discontinued, but still in stock
IN STOCK: 50,000
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.465
$1,162.500
5,000
$0.434
$2,170.000
10,000
$0.407
$4,070.000
20,000
$0.397
$7,940.000
25,000
$0.344
$8,600.000
50,000
$0.322
$16,100.000
100,000
$0.300
$30,000.000
250,000 +
$0.278
$69,500.000
RECOMMENDED REPLACEMENT
1-215079-6
1-215079-6
VIEW PRODUCT
Tools/3D Models
Product Guides