Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2178711-6
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
16
Maximum Voltage Rating:
100,100 VDC|VAC
Maximum Current Rating:
1.3/Contact A
Termination Method:
Solder
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
Conn Socket Strip SKT 16 POS 1.27mm Solder ST SMD T/R
Search Keywords:
121787116
This product is discontinued, but still in stock
IN STOCK:
12,600
Can Ship immediately
Minimum Order:
900
Multiple:
900
Quantity
Unit Price
Ext. Price
900
$1.347
$1,212.300
1,800
$1.333
$2,399.400
3,600
$1.292
$4,651.200
7,200
$1.285
$9,252.000
10,800
$1.279
$13,813.200
25,200
$1.272
$32,054.400
50,400
$1.266
$63,806.400
100,800
+
$1.260
$127,008.000
Product Guides