1-2198617-5
TE Connectivity / AMP BrandNi Plated Plastic Backshell, 15 Way, Str .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2198617-5
RoHS:
Yes
HTS:
8538908180
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
2
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
39.5 x 14.6 mm
The TE Connectivity / AMP Brand part 1-2198617-5 is a durable and high-quality backshell designed to provide secure and reliable connections for your electronic components. It features a nickel-plated plastic construction, ensuring excellent corrosion resistance and durability. This 15-way backshell is compatible with a wide range of connectors and offers a secure strain relief for your cables. With its streamlined design and easy installation, this backshell is perfect for applications that require a strong and secure connection.
Search Keywords:
121986175
IN STOCK:
599
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$9.26
$46.300
25
$8.29
$207.250
50
$8.20
$410.000
100
$7.25
$725.000
300
$7.18
$2,154.000
500
$6.47
$3,235.000
1,000
$5.94
$5,940.000
2,500
+
$5.88
$14,700.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206305-1
CPC PLUG ASSEMBLY SIZE 23-37
207467-1
9 Position Hinged Backshell Connector Black 90°, 180° Unshielded
Q6P3BXXG24E
Panel Mount LED Indicator - 6mm - Green - 24VDC - Prominent - Black Bezel - Wires - IP67
Q6P3BXXY24E
Panel Mount LED Indicator - 6mm - Yellow - 24VDC - Prominent - Black Bezel - Wires - IP67