1-2221860-5
TE Connectivity / AMP BrandConn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Individual .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2221860-5
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
High Density D-Sub3530
Body Orientation:
Straight3506
Mounting:
Cable Mount3516
Gender:
PIN3507
Termination Method:
Crimp3529
Shell Size:
53527
Number of Contacts:
78
Contact Plating:
Gold Over Nickel3509
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 1-2221860-5 is a high-density D-Sub connector designed for reliable and efficient electrical connections. With 78 pins and a crimp style, it ensures secure and durable connections for various applications. This connector is cable mountable and features a straight orientation. It has 78 individual terminals, offering versatility and flexibility for different wiring setups. Perfect for industrial environments, this connector delivers exceptional performance and robustness in a compact design.
Search Keywords:
122218605
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
63 Weeks
Quantity
Unit Price
Ext. Price
7
$357.42
$2,501.940
13
$203.78
$2,649.140
20
$139.81
$2,796.200
26
+
$137.02
$3,562.520
Tools/3D Models