help desk software
DATA SHEET

1-2221860-6

TE Connectivity / AMP Brand

Conn High Density D-Sub PIN 104 POS Crimp ST Cable Mount 104 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2221860-6
RoHS:
No
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
High Density D-Sub
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
N/A
Number of Contacts:
104
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
Conn High Density D-Sub PIN 104 POS Crimp ST Cable Mount 104 Terminal 1 Port
Search Keywords:
122218606
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$229.01
$1,603.070
13
$151.77
$1,973.010
19
$123.31
$2,342.890
25 +
$120.85
$3,021.250
Tools/3D Models