Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2291853-1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
17000
Package Type:
Reel
Packaging Quantity:
17000
Agency/Standard:
LV214
Interface Plating:
Tin (Sn)
Sealable:
No
Packaging Method:
Reel
Terminal Transmits:
0 – 24 A (Low Power)
Primary Locking Feature:
Locking Lance
Terminal Type:
Receptacle
Termination Method to Wire & Cable:
Crimp
Crimp Type:
FFC
Mating Tab Thickness:
.016 in, .4 mm
Mating Tab Width:
.02 in, .5 mm
Contact Size:
.5mm
Wire Contact Termination Area Plating Material:
Tin
Contact Fabrication:
Stamped & Formed
NANO MQS CONTACT FFC, FPC
Search Keywords:
122918531
IN STOCK:
0
MOQ for out of Stock Qty:
17000
Multiple:
17000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
17,000
$0.0921
$1,565.700
34,000
$0.0567
$1,927.800
51,000
$0.0449
$2,289.900
68,000
+
$0.0440
$2,992.000
Tools/3D Models
Product Guides
Product Changes