1-2301994-2
TE Connectivity / AMP BrandConn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Cat 5 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2301994-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Reel
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.27 mm
Gender:
RCP
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 85 °C
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Cat 5 T/R
Search Keywords:
123019942
IN STOCK:
70
Ships today, if you order in
You may purchase in-stock quantity up to 70
Minimum Order:
80
Available in less than min:
70
Multiple:
80
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$8.624
$8.624
80
$7.840
$627.200
160
$7.520
$1,203.200
320
$7.240
$2,316.800
560
$7.060
$3,953.600
1,040
$6.120
$6,364.800
2,560
$5.840
$14,950.400
5,040
+
$5.380
$27,115.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models