1-2343404-1
TE Connectivity / AMP BrandLight Controller Base - 4 Position - 80mm Dia - Height 16.5 mm - Vented / Keyed - Board-to-Component - LUMAWISE Endurance S Series - Gray.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-2343404-1
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Tray
Connector & Contact Terminates To:
Printed Circuit Board
Agency & Standard:
UL
Circuit Application:
Power
Connector System:
Board-to-Component
Connector Mounting Type:
Board Mount
Connector Diameter:
80 mm
Contact Current Rating (Max):
5 A
The 1-2343404-1 is light controller base with operating temperature range from -40°C to 90°C.
Search Keywords:
123434041
IN STOCK:
284
Can Ship immediately
Manufacturer Stock:
96
can ship
12/9/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
24
Factory Lead-Time
21 Weeks
can ship
4/21/25
Quantity
Unit Price
Ext. Price
5
$10.29
$51.450
10
$8.99
$89.900
24
$8.25
$198.000
48
$7.34
$352.320
72
$7.19
$517.680
96
+
$7.08
$679.680
Tools/3D Models
Product Guides