1241394-2
TE Connectivity / AMP BrandSocket Contact - MCP Series - 17 to 20 AWG - 31.5µin (0.80µm) Gold Contact Finish - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1241394-2
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
REEL
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
17-20 AWG
Contact Material:
Copper-Nickel-Silicon
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity AMP brand part 1241394-2 is a reliable and high-quality contact designed for use with AMP MCP 2.8K connectors. This contact ensures secure and efficient electrical connections in a wide range of applications. With its exceptional performance and durable construction, it offers excellent conductivity and longevity. Whether you are working on automotive, industrial, or commercial projects, this AMP MCP 2.8K contact from TE Connectivity will meet your needs reliably and consistently.
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Multiple Contact Point (MCP) Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.10 mm, 2.00 - 2.70 mm
Search Keywords:
12413942
IN STOCK:
13,100
Ships today, if you order in
Minimum Order:
3500
Multiple:
3500
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$0.242
$0.2420
3,500
$0.220
$770.0000
7,000
+
$0.218
$1,526.0000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
64318-1011
.635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding,...
3-1534904-4
CONNECTOR HSG 94 POS.
963294-1
SINGLE WIRE SEAL INSULATION DI
64318-3011
Conn Housing F 28 POS 2.54mm Crimp ST Cable Mount Automotive Carton
1-1418437-1
6POS,AMP MCP2.8,REC HSG,ASSY,SEALED