help desk software
DATA SHEET

1241396-1

TE Connectivity / AMP Brand

AMP MCP 2.8K, CONTACT, SWS .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1241396-1
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
13-17 AWG
Contact Material:
Copper-Nickel-Silicon
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
TE Connectivity's AMP brand part 1241396-1 is a reliable and high-quality component known as AMP MCP 2.8K. This product is a CONTACT used in various applications, specifically for the SWS (Sealed Wire Seal) system. Designed to offer excellent electrical connectivity, it ensures secure and durable connections for your equipment. With TE Connectivity's reputation for innovative solutions and superior performance, this AMP MCP 2.8K CONTACT is a trusted choice for professionals in need of top-quality connector components.
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP)
  • Receptacle
  • MCP Series
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords:
12413961
IN STOCK: 252,000
Ships today, if you order in
Minimum Order:
3500
Multiple:
3500
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,500
$0.0825
$288.750
7,000
$0.0800
$560.000
10,500
$0.0773
$811.650
28,000
$0.0683
$1,912.400
52,500
$0.0644
$3,381.000
101,500
$0.0615
$6,242.250
150,500 +
$0.0606
$9,120.300
Tools/3D Models