Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1241415-1
RoHS:
Yes
Supplier Standard Pack:
1
Gender:
SKT3470
Wire Size:
13-17 AWG
Contact Material:
Copper-Nickel-Silicon3465
Contact Plating:
Pre-Tin3466
Maximum Current Rating:
40 A
Termination Method:
Crimp3483
Contact SKT Crimp ST Cable Mount Automotive Loose
Search Keywords:
12414151
Different packaging options available. See Alternatives
IN STOCK:
3,810
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
30
$1.060
$31.800
50
$1.050
$52.500
100
$1.040
$104.000
250
$0.696
$174.000
500
$0.661
$330.500
1,000
$0.627
$627.000
2,500
+
$0.596
$1,490.000
DOWNLOADS