help desk software
DATA SHEET

1241417-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount 11-13AWG Loose Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 09/30/2039
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1241417-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
Signal3468
Gender:
SKT3470
Contact Size:
N/A
Wire Size:
11-13 AWG
Contact Material:
Copper-Nickel-Silicon3465
Contact Plating:
Pre-Tin3466
Maximum Current Rating:
34 A
Termination Method:
Crimp3483
End of Life:
Final orders must be placed by 09/30/2039
The TE Connectivity / AMP Brand part 1241417-1 is a high-quality contact socket designed for crimping onto a cable. This particular model is compatible with ST series connectors and can support cable gauges ranging from 11 to 13 AWG. It is commonly used in the automotive industry for various applications. The contact socket is designed to be mounted onto a cable, providing a secure and reliable connection. Its loose configuration allows flexibility in installation, making it a versatile choice for different automotive wiring needs.
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Multiple Contact Point (MCP) Series
  • Wire Range = 2.50-4.00² [13-11] mm [AWG]
  • Insulation Diameter, Range = 3.40 - 3.71 mm, 4.10 - 4.50 mm
Search Keywords:
12414171
  Different packaging options available.  See Alternatives
  End of Life: Final orders must be placed by 09/30/2039  
IN STOCK: 1,493
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.54
$50.800
25
$2.41
$60.250
50
$2.39
$119.500
100
$1.59
$159.000
250
$1.51
$377.500
500
$1.44
$720.000
1,000 +
$1.36
$1,360.000
Tools/3D Models
Product Guides