Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1241434-1
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
Carton
Type:
Micro Quadlok Interconnection
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
108/13
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 1241434-1 is a PIN-/TAB 2.8x0.8 HEADER, also known as a Stift-/Flachstecker 2.8x0.8 Leiste. It is a high-quality connector designed for use in a variety of applications. With its precise construction and durable materials, this header ensures reliable and secure connections. The 2.8x0.8 size pin/tab configuration makes it compatible with various electrical components. Whether used in automotive, industrial, or consumer electronics, this TE Connectivity / AMP Brand part guarantees optimal performance and long-lasting durability.
Product Highlights:
- Header
- Number of Positions = 108 Pin/13 Tab
- Right Angle Mount Angle
- Header Type = Pin/Tab
Search Keywords:
12414341
IN STOCK:
274
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$13.60
$68.000
25
$12.67
$316.750
72
$11.07
$797.040
144
$10.96
$1,578.240
288
$10.85
$3,124.800
504
$10.26
$5,171.040
1,008
+
$10.16
$10,241.280
Tools/3D Models
Product Guides
Product Changes