Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1241435-1
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 130 °C
The TE Connectivity / AMP Brand part 1241435-1, also known as FLA-STE-GEH2,8 6P, is a high-quality connector designed for reliable and secure connections. With a compact and robust design, it is perfect for a wide range of applications in the industrial and automotive sectors. This connector features 6 pins, allowing for easy and efficient electrical connections. Trust in the TE Connectivity / AMP Brand part 1241435-1 for superior performance and durability.
Search Keywords:
12414351
IN STOCK:
1,320
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$2.503
$62.575
50
$1.983
$99.150
100
$1.755
$175.500
250
$1.606
$401.500
500
$1.556
$778.000
750
$1.540
$1,155.000
1,000
+
$1.461
$1,461.000
Tools/3D Models
Product Guides